TLC372QDR | |
---|---|
DigiKey Part Number | 296-TLC372QDRTR-ND - Tape & Reel (TR) 296-TLC372QDRCT-ND - Cut Tape (CT) 296-TLC372QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372QDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V, ±2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥9.21800 | ¥230.45 |
100 | ¥7.57110 | ¥757.11 |
250 | ¥7.07752 | ¥1,769.38 |
500 | ¥6.25456 | ¥3,127.28 |
1,000 | ¥4.93787 | ¥4,937.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60866 | ¥11,521.65 |
5,000 | ¥4.37821 | ¥21,891.05 |
12,500 | ¥4.21361 | ¥52,670.12 |