ACS37612LLUATR-010B5 | |
---|---|
DigiKey Part Number | 620-ACS37612LLUATR-010B5-ND |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-010B5 |
Description | HALL-BASED STRADDLER CURRENT SEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/g | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.2µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.79400 | ¥287.94 |
25 | ¥27.22440 | ¥680.61 |
100 | ¥23.59430 | ¥2,359.43 |
250 | ¥22.38404 | ¥5,596.01 |
500 | ¥20.08532 | ¥10,042.66 |
1,000 | ¥16.93935 | ¥16,939.35 |
4,000 | ¥16.09240 | ¥64,369.60 |