TSX3702IQ2T | |
---|---|
DigiKey Part Number | 497-15081-2-ND - Tape & Reel (TR) 497-15081-1-ND - Cut Tape (CT) 497-15081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IQ2T |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR, 89dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.02500 | ¥80.25 |
25 | ¥7.61360 | ¥190.34 |
100 | ¥6.25430 | ¥625.43 |
250 | ¥5.84644 | ¥1,461.61 |
500 | ¥5.16670 | ¥2,583.35 |
1,000 | ¥4.78746 | ¥4,787.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.78746 | ¥14,362.38 |