LM393DT | |
---|---|
DigiKey Part Number | 497-1593-2-ND - Tape & Reel (TR) 497-1593-1-ND - Cut Tape (CT) 497-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.75890 | ¥175.89 |
250 | ¥1.48092 | ¥370.23 |
500 | ¥1.20326 | ¥601.63 |
1,000 | ¥0.92561 | ¥925.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83305 | ¥2,082.62 |
5,000 | ¥0.78675 | ¥3,933.75 |
12,500 | ¥0.71734 | ¥8,966.75 |
25,000 | ¥0.67106 | ¥16,776.50 |
62,500 | ¥0.60164 | ¥37,602.50 |
125,000 | ¥0.57850 | ¥72,312.50 |