TPS3700QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-40743-2-ND - Tape & Reel (TR) 296-40743-1-ND - Cut Tape (CT) 296-40743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3700QDDCRQ1 |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3700QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.76800 | ¥177.68 |
25 | ¥16.76440 | ¥419.11 |
100 | ¥14.28370 | ¥1,428.37 |
250 | ¥13.41152 | ¥3,352.88 |
500 | ¥11.73524 | ¥5,867.62 |
1,000 | ¥9.72344 | ¥9,723.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.05289 | ¥27,158.67 |
6,000 | ¥8.71760 | ¥52,305.60 |