NCV331SN3T1G | |
---|---|
DigiKey Part Number | NCV331SN3T1GOSTR-ND - Tape & Reel (TR) NCV331SN3T1GOSCT-ND - Cut Tape (CT) NCV331SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV331SN3T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV331SN3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 800ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.66400 | ¥36.64 |
25 | ¥3.42400 | ¥85.60 |
100 | ¥2.54260 | ¥254.26 |
250 | ¥2.15140 | ¥537.85 |
500 | ¥2.05364 | ¥1,026.82 |
1,000 | ¥1.51578 | ¥1,515.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41800 | ¥4,254.00 |
6,000 | ¥1.32021 | ¥7,921.26 |
15,000 | ¥1.25175 | ¥18,776.25 |
30,000 | ¥1.22241 | ¥36,672.30 |