LM2904AYDT | |
---|---|
DigiKey Part Number | 497-11014-2-ND - Tape & Reel (TR) 497-11014-1-ND - Cut Tape (CT) 497-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.69120 | ¥92.28 |
100 | ¥2.95310 | ¥295.31 |
250 | ¥2.74240 | ¥685.60 |
500 | ¥2.32042 | ¥1,160.21 |
1,000 | ¥1.79302 | ¥1,793.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63484 | ¥4,087.10 |
5,000 | ¥1.52936 | ¥7,646.80 |
12,500 | ¥1.42388 | ¥17,798.50 |
25,000 | ¥1.35005 | ¥33,751.25 |