TSM103WID | |
---|---|
DigiKey Part Number | 497-19248-ND |
Manufacturer | |
Manufacturer Product Number | TSM103WID |
Description | IC AMPLIFIER 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM103WID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.50900 | ¥55.09 |
25 | ¥5.22480 | ¥130.62 |
100 | ¥4.29290 | ¥429.29 |
300 | ¥4.01297 | ¥1,203.89 |
500 | ¥3.54614 | ¥1,773.07 |
1,000 | ¥3.28597 | ¥3,285.97 |