LM258DRG3 | |
---|---|
DigiKey Part Number | 296-LM258DRG3TR-ND - Tape & Reel (TR) 296-LM258DRG3CT-ND - Cut Tape (CT) 296-LM258DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DRG3 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12300 | ¥212.30 |
250 | ¥1.92364 | ¥480.91 |
500 | ¥1.59198 | ¥795.99 |
1,000 | ¥1.19399 | ¥1,193.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09449 | ¥2,736.22 |
5,000 | ¥1.02816 | ¥5,140.80 |
12,500 | ¥0.96183 | ¥12,022.88 |
25,000 | ¥0.88223 | ¥22,055.75 |
62,500 | ¥0.84906 | ¥53,066.25 |