NCV2200AMUTBG | |
---|---|
DigiKey Part Number | 488-NCV2200AMUTBGTR-ND - Tape & Reel (TR) 488-NCV2200AMUTBGCT-ND - Cut Tape (CT) 488-NCV2200AMUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200AMUTBG |
Description | IC COMPARATOR 1 GEN PUR 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | 70mA @ 6V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 55dB PSRR | |
Propagation Delay (Max) | 1.08µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05640 | ¥151.41 |
100 | ¥4.65020 | ¥465.02 |
250 | ¥4.10948 | ¥1,027.37 |
500 | ¥3.89322 | ¥1,946.61 |
1,000 | ¥3.02805 | ¥3,028.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87661 | ¥8,629.83 |
6,000 | ¥2.76848 | ¥16,610.88 |
15,000 | ¥2.68196 | ¥40,229.40 |
30,000 | ¥2.67682 | ¥80,304.60 |