TPS3700QDDCRQ1

DigiKey Part Number
296-40743-2-ND - Tape & Reel (TR)
296-40743-1-ND - Cut Tape (CT)
296-40743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3700QDDCRQ1
Description
IC COMPARATOR 2 WINDW SOT23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3700QDDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
5.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.81000¥19.81
10¥17.76800¥177.68
25¥16.76440¥419.11
100¥14.28370¥1,428.37
250¥13.41152¥3,352.88
500¥11.73524¥5,867.62
1,000¥9.72344¥9,723.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.05289¥27,158.67
6,000¥8.71760¥52,305.60
Manufacturers Standard Package