TLV3012AIDBVR | |
---|---|
DigiKey Part Number | 296-39261-2-ND - Tape & Reel (TR) 296-39261-1-ND - Cut Tape (CT) 296-39261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AIDBVR |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.48178 | ¥28,445.34 |
6,000 | ¥9.13059 | ¥54,783.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.97100 | ¥179.71 |
25 | ¥16.95800 | ¥423.95 |
100 | ¥14.44760 | ¥1,444.76 |
250 | ¥13.56556 | ¥3,391.39 |
500 | ¥11.86990 | ¥5,934.95 |
1,000 | ¥9.83502 | ¥9,835.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.60900 | ¥186.09 |
25 | ¥17.56000 | ¥439.00 |
100 | ¥14.96040 | ¥1,496.04 |
250 | ¥14.04708 | ¥3,511.77 |
500 | ¥12.29122 | ¥6,145.61 |
1,000 | ¥10.18412 | ¥10,184.12 |