Comparators

Results: 7
Manufacturer
Microchip TechnologySTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Elements
12
Output Type
CMOS, Open-DrainCMOS, Push-Pull, Rail-to-Rail, TTLPush-PullPush-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.1V ~ 5.5V1.6V ~ 6.5V, ±0.8V ~ 3.25V1.8V ~ 5.5V1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
6mV @ 5V7mV @ 5V8mV @ 5V10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V1pA @ 5V2pA @ 5V10pA
Current - Output (Typ)
25mA29mA @ 5V50mA-
Current - Quiescent (Max)
500nA900nA40µA130µA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR73dB CMRR, 77dB PSRR78dB CMRR-
Propagation Delay (Max)
80ns680ns3µs (Typ)16µs
Hysteresis
4.2mV5mV17mV-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)SC-74A, SOT-753
Supplier Device Package
8-MiniSO8-MSOP8-SOIC8-SSOP8-VSSOPSC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SC-70-5
MCP6561T-E/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
42,934
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥3.57051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6561T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
27,020
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥3.44812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-SOIC
MCP6562T-E/SN
IC COMPARATOR 2 GEN PUR 8SOIC
Microchip Technology
8,201
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,300 : ¥4.84572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-TSSOP 8-MSOP
TS882IST
IC COMPARATOR 2 GEN PUR 8MINISO
STMicroelectronics
17,126
In Stock
1 : ¥11.17000
Cut Tape (CT)
4,000 : ¥6.90299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
1.1V ~ 5.5V
6mV @ 5V
10pA
-
500nA
78dB CMRR
16µs
4.2mV
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MiniSO
8-MSOP
MCP6567-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
1,066
In Stock
1 : ¥6.46000
Tube
-
Tube
Active
General Purpose
2
CMOS, Open-Drain
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-VSSOP
TLV7032DGKR
IC COMPARATOR 2 GEN PUR 8VSSOP
Texas Instruments
7,758
In Stock
1 : ¥9.35000
Cut Tape (CT)
2,500 : ¥3.96684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull, Rail-to-Rail
1.6V ~ 6.5V, ±0.8V ~ 3.25V
8mV @ 5V
2pA @ 5V
29mA @ 5V
900nA
73dB CMRR, 77dB PSRR
3µs (Typ)
17mV
-40°C ~ 125°C (TA)
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
0
In Stock
Check Lead Time
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥1.23722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
1.8V ~ 7V, ±0.9V ~ 3.5V
7mV @ 5V
1pA @ 5V
25mA
40µA
-
680ns
-
-40°C ~ 85°C
8-VFSOP (0.091", 2.30mm Width)
Surface Mount
8-SSOP
Showing
of 7

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.