LM2903EDR2G

DigiKey Part Number
LM2903EDR2GOSTR-ND - Tape & Reel (TR)
LM2903EDR2GOSCT-ND - Cut Tape (CT)
LM2903EDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903EDR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903EDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.05200¥30.52
25¥2.75440¥68.86
100¥1.50130¥150.13
250¥1.45168¥362.92
500¥1.30154¥650.77
1,000¥1.00119¥1,001.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.90103¥2,252.57
5,000¥0.85099¥4,254.95
12,500¥0.77590¥9,698.75
25,000¥0.72584¥18,146.00
62,500¥0.65075¥40,671.88
125,000¥0.62572¥78,215.00
Manufacturers Standard Package