TLV1812QDGKRQ1

DigiKey Part Number
296-TLV1812QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV1812QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV1812QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1812QDGKRQ1
Description
AUTOMOTIVE, DUAL MICROPOWER HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
0.001µA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
9µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.60700¥126.07
25¥11.89160¥297.29
100¥10.13170¥1,013.17
250¥9.51356¥2,378.39
500¥8.32440¥4,162.20
1,000¥6.89729¥6,897.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.81888¥14,547.20
5,000¥5.60337¥28,016.85
12,500¥5.38786¥67,348.25
Manufacturers Standard Package