LM2903WDT | |
---|---|
DigiKey Part Number | 497-LM2903WDTTR-ND - Tape & Reel (TR) 497-LM2903WDTCT-ND - Cut Tape (CT) 497-LM2903WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WDT |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.90080 | ¥72.52 |
100 | ¥2.32080 | ¥232.08 |
250 | ¥2.15488 | ¥538.72 |
500 | ¥1.82318 | ¥911.59 |
1,000 | ¥1.40882 | ¥1,408.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28457 | ¥3,211.43 |
5,000 | ¥1.20168 | ¥6,008.40 |
12,500 | ¥1.11880 | ¥13,985.00 |
25,000 | ¥1.06079 | ¥26,519.75 |
62,500 | ¥1.03593 | ¥64,745.62 |