LMV393DMR2G | |
---|---|
DigiKey Part Number | LMV393DMR2GOSTR-ND - Tape & Reel (TR) LMV393DMR2GOSCT-ND - Cut Tape (CT) LMV393DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.77500 | ¥37.75 |
25 | ¥3.52280 | ¥88.07 |
100 | ¥2.61670 | ¥261.67 |
250 | ¥2.21372 | ¥553.43 |
500 | ¥2.11324 | ¥1,056.62 |
1,000 | ¥1.55980 | ¥1,559.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.45915 | ¥5,836.60 |
8,000 | ¥1.35852 | ¥10,868.16 |
12,000 | ¥1.28807 | ¥15,456.84 |
28,000 | ¥1.25788 | ¥35,220.64 |