Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : ¥32.32000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 2A | 80mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin | |||
642 In Stock | 1 : ¥32.32000 Bulk | Bulk | Active | Power Line | 2 | 500 µH @ 100 kHz | 3A | 45mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin | |||
603 In Stock | 1 : ¥34.21000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 100 kHz | 1A | 180mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin | |||
618 In Stock | 1 : ¥22.12000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 1A | 130mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin |