Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | - | 2 | 150 µH @ 1 kHz | 9.5A | 16mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
350 In Stock | 1 : ¥84.16000 Bulk | Bulk | Active | - | 2 | 25 µH @ 1 kHz | 10A | 14mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
184 In Stock | 1 : ¥105.42000 Tray | Tray | Active | - | 2 | 1 mH @ 1 kHz | 3.5A | 50mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
317 In Stock | 1 : ¥84.16000 Bulk | Bulk | Active | - | 2 | 50 µH @ 1 kHz | 10A | 14mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
445 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | - | 2 | 300 µH @ 1 kHz | 7.5A | 20mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
225 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | - | 2 | 650 µH @ 1 kHz | 5.5A | 30mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
250 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | - | 2 | 100 µH @ 1 kHz | 9.5A | 16mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
250 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | - | 2 | 200 µH @ 1 kHz | 8.5A | 16mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
195 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | - | 2 | 450 µH @ 1 kHz | 6.5A | 24mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 400 : ¥90.42108 Bulk | Bulk | Active | - | 2 | 1.5 mH @ 1 kHz | 2.5A | 90mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 400 : ¥90.42108 Bulk | Bulk | Active | - | 2 | 2.5 mH @ 1 kHz | 2.2A | 162mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 1.058" L x 1.058" W (26.87mm x 26.87mm) | 0.423" (10.74mm) | Horizontal, 4 PC Pad |