ACT1210-101-2P-TL00 | |
---|---|
DigiKey Part Number | 445-172386-2-ND - Tape & Reel (TR) 445-172386-1-ND - Cut Tape (CT) 445-172386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210-101-2P-TL00 |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210-101-2P-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥13.72900 | ¥137.29 |
25 | ¥12.65600 | ¥316.40 |
50 | ¥11.30780 | ¥565.39 |
100 | ¥9.42320 | ¥942.32 |
250 | ¥9.15436 | ¥2,288.59 |
500 | ¥8.61576 | ¥4,307.88 |
1,000 | ¥8.07732 | ¥8,077.32 |
2,500 | ¥7.80805 | ¥19,520.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.53880 | ¥45,232.80 |