SCF19XV-080-1R0A011JV | |
---|---|
DigiKey Part Number | 399-SCF19XV-080-1R0A011JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-080-1R0A011JV |
Description | CMC 1.5MH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH 2 Line Common Mode Choke Through Hole 8A DCR 8.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-080-1R0A011JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 8.7mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥62.73900 | ¥627.39 |
25 | ¥58.19240 | ¥1,454.81 |
42 | ¥56.37524 | ¥2,367.76 |
84 | ¥53.64774 | ¥4,506.41 |
252 | ¥52.73825 | ¥13,290.04 |
462 | ¥50.91972 | ¥23,524.91 |
966 | ¥48.37377 | ¥46,729.06 |