SCF25XV-150-1R6A010JV | |
---|---|
DigiKey Part Number | 399-SCF25XV-150-1R6A010JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-150-1R6A010JV |
Description | CMC 2.5MH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 4.62mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-150-1R6A010JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 4.62mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥85.63300 | ¥856.33 |
35 | ¥84.23000 | ¥2,948.05 |
70 | ¥81.42343 | ¥5,699.64 |
105 | ¥76.65019 | ¥8,048.27 |
245 | ¥74.68473 | ¥18,297.76 |