SRF1306-350Y | |
---|---|
DigiKey Part Number | SRF1306-350YTR-ND - Tape & Reel (TR) SRF1306-350YCT-ND - Cut Tape (CT) SRF1306-350YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-350Y |
Description | CMC 35UH 2.7A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 5 MHz 2.7A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-350Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 5 MHz | |
Inductance @ Frequency | 35 µH @ 100 kHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | 8-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.03600 | ¥120.36 |
25 | ¥11.09000 | ¥277.25 |
50 | ¥9.90920 | ¥495.46 |
100 | ¥8.25820 | ¥825.82 |
250 | ¥8.02228 | ¥2,005.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.55028 | ¥4,530.17 |
1,200 | ¥7.07836 | ¥8,494.03 |
3,000 | ¥6.84243 | ¥20,527.29 |
6,000 | ¥6.60649 | ¥39,638.94 |