CM3440Z171R-10

DigiKey Part Number
240-2463-2-ND - Tape & Reel (TR)
240-2463-1-ND - Cut Tape (CT)
240-2463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3440Z171R-10
Description
CMC 20A 2LN 170 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 20A DCR 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3440Z171R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
170 Ohms @ 100 MHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
1mOhm
Voltage Rating - DC
100V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.335" L x 0.395" W (8.51mm x 10.00mm)
Height (Max)
0.367" (9.32mm)
Package / Case
Vertical, 4 Flat Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.16000¥25.16
10¥21.04900¥210.49
25¥19.21600¥480.40
50¥16.47020¥823.51
100¥15.09820¥1,509.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
375¥14.64045¥5,490.17
750¥13.72549¥10,294.12
1,125¥13.26802¥14,926.52
2,625¥12.81048¥33,627.51
Manufacturers Standard Package