ECLAMP8052P.TCT | |
---|---|
DigiKey Part Number | ECLAMP8052P.TCTTR-ND - Tape & Reel (TR) ECLAMP8052P.TCTCT-ND - Cut Tape (CT) ECLAMP8052P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP8052P.TCT |
Description | CMC 2LN SMD ESD AEC-Q100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECLAMP8052P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.075" L x 0.067" W (1.90mm x 1.70mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.13800 | ¥61.38 |
100 | ¥4.25040 | ¥425.04 |
500 | ¥3.55114 | ¥1,775.57 |
1,000 | ¥3.02222 | ¥3,022.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69165 | ¥8,074.95 |
6,000 | ¥2.55000 | ¥15,300.00 |
9,000 | ¥2.36111 | ¥21,249.99 |
30,000 | ¥2.33773 | ¥70,131.90 |