ECMF04-4HSWM10 | |
---|---|
DigiKey Part Number | 497-14992-2-ND - Tape & Reel (TR) 497-14992-1-ND - Cut Tape (CT) 497-14992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSWM10 |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSWM10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.102" L x 0.053" W (2.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 10-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.10700 | ¥71.07 |
25 | ¥6.46080 | ¥161.52 |
50 | ¥6.07320 | ¥303.66 |
100 | ¥5.03870 | ¥503.87 |
250 | ¥4.65152 | ¥1,162.88 |
500 | ¥4.39292 | ¥2,196.46 |
1,000 | ¥4.00535 | ¥4,005.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.87616 | ¥11,628.48 |
6,000 | ¥3.74697 | ¥22,481.82 |
15,000 | ¥3.61776 | ¥54,266.40 |