STM32L4S9ZIY6TR | |
---|---|
DigiKey Part Number | 497-STM32L4S9ZIY6TR-ND - Tape & Reel (TR) 497-STM32L4S9ZIY6TRCT-ND - Cut Tape (CT) 497-STM32L4S9ZIY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L4S9ZIY6TR |
Description | IC MCU 32BIT 2MB FLASH 144WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 144-WLCSP (5.24x5.24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4S9ZIY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-WLCSP (5.24x5.24) | |
Package / Case | 144-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.98000 | ¥142.98 |
10 | ¥131.39700 | ¥1,313.97 |
25 | ¥125.94840 | ¥3,148.71 |
100 | ¥110.97160 | ¥11,097.16 |
250 | ¥105.52492 | ¥26,381.23 |
500 | ¥98.71678 | ¥49,358.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥77.30177 | ¥386,508.85 |