ACM2012-361-2P-T001

DigiKey Part Number
445-8666-2-ND - Tape & Reel (TR)
445-8666-1-ND - Cut Tape (CT)
445-8666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-361-2P-T001
Description
CMC 220MA 2LN 360 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-361-2P-T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
360 Ohms @ 100 MHz
Current Rating (Max)
220mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.84000¥8.84
10¥7.47300¥74.73
25¥6.79080¥169.77
50¥6.38280¥319.14
100¥5.29630¥529.63
250¥4.88920¥1,222.30
500¥4.78194¥2,390.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.78194¥9,563.88
Manufacturers Standard Package