CM9900-104

DigiKey Part Number
DN4604-ND
Manufacturer
Manufacturer Product Number
CM9900-104
Description
CMC 100UH 2.8A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 1 kHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
25mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.839" L x 0.740" W (21.30mm x 18.80mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.26000¥51.26
10¥42.12400¥421.24
25¥40.08480¥1,002.12