SRF7035A-701Y

DigiKey Part Number
118-SRF7035A-701YTR-ND - Tape & Reel (TR)
118-SRF7035A-701YCT-ND - Cut Tape (CT)
118-SRF7035A-701YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF7035A-701Y
Description
CMC 7UH 4A 2LN 700OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Inductance @ Frequency
7 µH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 J-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥13.35500¥133.55
25¥12.30960¥307.74
50¥10.99880¥549.94
100¥9.16600¥916.60
250¥8.90384¥2,225.96
500¥8.38016¥4,190.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥7.85640¥9,427.68
2,400¥7.59453¥18,226.87
6,000¥7.33264¥43,995.84
12,000¥6.96601¥83,592.12
Manufacturers Standard Package