Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,469 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.30955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 90 Ohms @ 100 MHz | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
195,911 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.34526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 4Ohm | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.098" L x 0.047" W (2.50mm x 1.20mm) | 0.022" (0.55mm) | 8-UFDFN | |||
22,728 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥3.41898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 33 Ohms @ 100 MHz | 15A | 0.75mOhm | 280V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.231" L x 0.220" W (5.88mm x 5.60mm) | 0.150" (3.80mm) | 2322 (5956 Metric), 4 Lead | |||
26,433 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 500 Ohms @ 100 MHz | 2A | 40mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
21,594 In Stock | 1 : ¥11.39000 Cut Tape (CT) 800 : ¥5.60400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 2 | 1.4 kOhms @ 100 MHz | 1A | 80mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
17,726 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 8A | 6mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
35,172 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 550 Ohms @ 100 MHz | 10A | 4mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
2,587 In Stock | 1 : ¥25.16000 Cut Tape (CT) 375 : ¥14.64045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 170 Ohms @ 100 MHz | 20A | 1mOhm | 100V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.335" L x 0.395" W (8.51mm x 10.00mm) | 0.367" (9.32mm) | Vertical, 4 Flat Lead | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 400 Ohms @ 100 MHz | 2.1A | 42mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥3.94031 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 420 Ohms @ 100 MHz | 2.4A | 55mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad |