DLW44SM401SK2L | |
---|---|
DigiKey Part Number | 490-DLW44SM401SK2LTR-ND - Tape & Reel (TR) 490-DLW44SM401SK2LCT-ND - Cut Tape (CT) 490-DLW44SM401SK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW44SM401SK2L |
Description | CMC 2.1A 2LN 400 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2.1A DCR 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW44SM401SK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Voltage Rating - DC | 60V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥16.34800 | ¥163.48 |
25 | ¥15.06400 | ¥376.60 |
50 | ¥13.46080 | ¥673.04 |
100 | ¥11.21740 | ¥1,121.74 |
250 | ¥10.89684 | ¥2,724.21 |
500 | ¥10.25586 | ¥5,127.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.61488 | ¥9,614.88 |
3,000 | ¥9.29438 | ¥27,883.14 |
5,000 | ¥8.97388 | ¥44,869.40 |