ACT1210-101-2P-TL00

DigiKey Part Number
445-172386-2-ND - Tape & Reel (TR)
445-172386-1-ND - Cut Tape (CT)
445-172386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT1210-101-2P-TL00
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT1210-101-2P-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.15000¥16.15
10¥13.72900¥137.29
25¥12.65680¥316.42
50¥11.30840¥565.42
100¥9.42360¥942.36
250¥9.15480¥2,288.70
500¥8.61616¥4,308.08
1,000¥8.07769¥8,077.69
2,500¥7.80840¥19,521.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥7.53913¥45,234.78
Manufacturers Standard Package