SRF3225TP-501Y | |
---|---|
DigiKey Part Number | 118-SRF3225TP-501YTR-ND - Tape & Reel (TR) 118-SRF3225TP-501YCT-ND - Cut Tape (CT) 118-SRF3225TP-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TP-501Y |
Description | IND CMC 2.2UH 2.0A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Inductance @ Frequency | 2.2 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.77760 | ¥94.44 |
50 | ¥3.43440 | ¥171.72 |
100 | ¥3.05690 | ¥305.69 |
250 | ¥2.88484 | ¥721.21 |
500 | ¥2.47272 | ¥1,236.36 |
1,000 | ¥2.19798 | ¥2,197.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.19798 | ¥4,395.96 |
4,000 | ¥2.12929 | ¥8,517.16 |
6,000 | ¥2.06060 | ¥12,363.60 |
10,000 | ¥1.99192 | ¥19,919.20 |