744232222

DigiKey Part Number
732-1474-2-ND - Tape & Reel (TR)
732-1474-1-ND - Cut Tape (CT)
732-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744232222
Description
CMC 200MA 2LN 2.2KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms 200mA DCR 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
744232222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.14000¥11.14
10¥10.62700¥106.27
50¥9.94640¥497.32
100¥9.43640¥943.64
500¥9.09630¥4,548.15
1,000¥7.48107¥7,481.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.69293¥7,385.86
Manufacturers Standard Package