PE-0805CCMC261STS | |
---|---|
DigiKey Part Number | 553-2293-2-ND - Tape & Reel (TR) 553-2293-1-ND - Cut Tape (CT) 553-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CCMC261STS |
Description | CMC 300MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.82900 | ¥48.29 |
25 | ¥4.42400 | ¥110.60 |
50 | ¥4.02100 | ¥201.05 |
100 | ¥3.57820 | ¥357.82 |
250 | ¥3.37736 | ¥844.34 |
500 | ¥2.89484 | ¥1,447.42 |
1,000 | ¥2.57315 | ¥2,573.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.57311 | ¥5,146.22 |
4,000 | ¥2.49271 | ¥9,970.84 |
6,000 | ¥2.41231 | ¥14,473.86 |
10,000 | ¥2.33189 | ¥23,318.90 |