RTD14005F | |
---|---|
DigiKey Part Number | PB291-ND |
Manufacturer | |
Manufacturer Product Number | RTD14005F |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTD14005F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 80.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.17000 | ¥59.17 |
20 | ¥55.45350 | ¥1,109.07 |
40 | ¥46.82575 | ¥1,873.03 |
100 | ¥44.36180 | ¥4,436.18 |
260 | ¥39.43319 | ¥10,252.63 |
500 | ¥36.96860 | ¥18,484.30 |
1,000 | ¥34.50394 | ¥34,503.94 |