1860306-1 | |
---|---|
DigiKey Part Number | PB1771-ND |
Manufacturer | |
Manufacturer Product Number | 1860306-1 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1860306-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RT Series, SCHRACK | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
5 | ¥63.57600 | ¥317.88 |
10 | ¥61.22900 | ¥612.29 |
50 | ¥47.09800 | ¥2,354.90 |
100 | ¥41.45950 | ¥4,145.95 |