RTD14012F | |
---|---|
DigiKey Part Number | PB292-ND |
Manufacturer | |
Manufacturer Product Number | RTD14012F |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTD14012F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.03000 | ¥57.03 |
20 | ¥53.42000 | ¥1,068.40 |
40 | ¥45.11175 | ¥1,804.47 |
100 | ¥42.73690 | ¥4,273.69 |
260 | ¥37.98862 | ¥9,877.04 |
500 | ¥35.61426 | ¥17,807.13 |
1,000 | ¥33.24006 | ¥33,240.06 |