Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,370 In Stock | 1 : ¥21.42000 Cut Tape (CT) 300 : ¥13.23470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 500 Ohms @ 10 MHz | - | 1.8A | 22.1mOhm | 80V | - | -55°C ~ 150°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
357 In Stock | 1 : ¥21.42000 Cut Tape (CT) 300 : ¥13.23470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 300 Ohms @ 10 MHz | - | 2.2A | 11mOhm (Typ) | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
3,032 In Stock | 1 : ¥25.16000 Cut Tape (CT) 375 : ¥14.64045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 170 Ohms @ 100 MHz | - | 20A | 1mOhm | 100V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.335" L x 0.395" W (8.51mm x 10.00mm) | 0.367" (9.32mm) | Vertical, 4 Flat Lead | |||
12,727 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,500 : ¥1.25701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.046" L x 0.030" W (1.17mm x 0.77mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP | |||
14,566 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥1.21763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 280mA | 410mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
24,461 In Stock | 1 : ¥8.50000 Cut Tape (CT) 800 : ¥4.20300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 230 Ohms @ 100 MHz | - | 3A | 50mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
49,318 In Stock | 1 : ¥14.03000 Cut Tape (CT) 500 : ¥7.48702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200 µH @ 100 kHz | 110mA | 4.5Ohm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | Horizontal, 4 PC Pad |