ICM1206ER900M | |
---|---|
DigiKey Part Number | 541-4324-2-ND - Tape & Reel (TR) 541-4324-1-ND - Cut Tape (CT) 541-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1206ER900M |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM1206ER900M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.06700 | ¥50.67 |
25 | ¥4.64160 | ¥116.04 |
50 | ¥4.22180 | ¥211.09 |
100 | ¥3.75670 | ¥375.67 |
250 | ¥3.54568 | ¥886.42 |
500 | ¥3.03902 | ¥1,519.51 |
1,000 | ¥2.70143 | ¥2,701.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.70139 | ¥5,402.78 |
4,000 | ¥2.61699 | ¥10,467.96 |
6,000 | ¥2.53257 | ¥15,195.42 |
10,000 | ¥2.44816 | ¥24,481.60 |