ICM0805ER900M | |
---|---|
DigiKey Part Number | 541-1700-2-ND - Tape & Reel (TR) 541-1700-1-ND - Cut Tape (CT) 541-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER900M |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER900M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.72700 | ¥47.27 |
25 | ¥4.33560 | ¥108.39 |
50 | ¥3.94120 | ¥197.06 |
100 | ¥3.50680 | ¥350.68 |
250 | ¥3.31004 | ¥827.51 |
500 | ¥2.83702 | ¥1,418.51 |
1,000 | ¥2.52180 | ¥2,521.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.94210 | ¥5,884.20 |
4,000 | ¥2.85016 | ¥11,400.64 |
6,000 | ¥2.75822 | ¥16,549.32 |
10,000 | ¥2.66628 | ¥26,662.80 |