Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,770 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.96701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200mA | 2.5Ohm | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.067" L x 0.059" W (1.70mm x 1.50mm) | 0.022" (0.55mm) | 6-UFQFN | |||
7,373 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.57556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 5.5Ohm (Typ) | - | - | -55°C ~ 125°C | AEC-Q200 | - | TVS Diode ESD Protection | Surface Mount, Wettable Flank | 0.102" L x 0.053" W (2.60mm x 1.35mm) | 0.031" (0.80mm) | 10-WFDFN | |||
8,266 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.91660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.098" L x 0.053" W (2.50mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
2,960 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.88220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 5Ohm (Typ) | - | - | -55°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.102" L x 0.053" W (2.60mm x 1.35mm) | 0.022" (0.55mm) | 10-UFDFN | |||
0 In Stock Check Lead Time | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.98941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |