PLT10HH401100PNL | |
---|---|
DigiKey Part Number | 490-11859-2-ND - Tape & Reel (TR) 490-11859-1-ND - Cut Tape (CT) 490-11859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH401100PNL |
Description | CMC 10A 2LN 400 OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 10 MHz 10A DCR 4.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HH401100PNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 10 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4.1mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.358" W (12.90mm x 9.10mm) | |
Height (Max) | 0.370" (9.40mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥35.67100 | ¥356.71 |
25 | ¥34.82440 | ¥870.61 |
50 | ¥33.97420 | ¥1,698.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥25.48056 | ¥3,185.07 |
250 | ¥24.63144 | ¥6,157.86 |
625 | ¥23.78192 | ¥14,863.70 |
1,250 | ¥22.59290 | ¥28,241.12 |
3,125 | ¥22.08328 | ¥69,010.25 |