Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,916 In Stock | 1 : ¥28.65000 Cut Tape (CT) 125 : ¥20.61416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 500 Ohms @ 10 MHz | 10A | 4.1mOhm | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
6,333 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 2 | 1 kOhms @ 10 MHz | 6A | 8mOhm (Typ) | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
4,974 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 400 Ohms @ 10 MHz | 10A | 4.1mOhm | 100V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
4,205 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 900 Ohms @ 10 MHz | 6A | 8.5mOhm | 100V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
3,503 In Stock | 1 : ¥96.65000 Cut Tape (CT) 125 : ¥60.94080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 100 Ohms @ 10 MHz | 15A | 2.3mOhm | 300V | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
4,058 In Stock | 1 : ¥49.73000 Bulk | Bulk | Active | Power Line | 2 | 100 Ohms @ 10 MHz | 15A | 2.3mOhm | 300V | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.508" L x 0.260" W (12.90mm x 6.60mm) | 0.366" (9.30mm) | Vertical, 4 PC Pad | |||
28 In Stock | 1 : ¥55.77000 Bulk | Bulk | Active | Power Line | 2 | 400 Ohms @ 10 MHz | 10A | 4.1mOhm | 100V | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.508" L x 0.260" W (12.90mm x 6.60mm) | 0.366" (9.30mm) | Vertical, 4 PC Pad | |||
0 In Stock | 1 : ¥93.08000 Cut Tape (CT) 125 : ¥60.70952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 45 Ohms @ 10 MHz | 18A | 1.8mOhm | 300V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad |