PCMF3USB3SZ

DigiKey Part Number
1727-2510-2-ND - Tape & Reel (TR)
1727-2510-1-ND - Cut Tape (CT)
1727-2510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF3USB3SZ
Description
CMC 6LN SMD ESD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PCMF3USB3SZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.093" L x 0.046" W (2.37mm x 1.17mm)
Height (Max)
0.024" (0.60mm)
Package / Case
15-UFBGA, WLCSP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.25700¥62.57
100¥4.86840¥486.84
500¥4.12682¥2,063.41
1,000¥3.36174¥3,361.74
2,000¥3.16469¥6,329.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥3.16471¥14,241.19
9,000¥2.95723¥26,615.07
Manufacturers Standard Package