Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,204 In Stock | 1 : ¥12.33000 Tube | - | Tube | Active | - | 2 | - | 6A | 4.3mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.508" L x 0.500" W (12.90mm x 12.70mm) | 0.220" (5.60mm) | Horizontal, 4 PC Pad | ||
4,636 In Stock | 1 : ¥6.72000 Cut Tape (CT) 1,000 : ¥3.08356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 200 µH @ 100 kHz | 70mA | 4.8Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
50 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 680 µH @ 10 kHz | 1.2A | 90mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad |