Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,157 In Stock | 1 : ¥94.62000 Cut Tape (CT) 300 : ¥71.58337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 2 | 68 µH @ 10 kHz | 4.2A | 10mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
987 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 220 µH @ 10 kHz | 2.2A | 27mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
644 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 470 µH @ 10 kHz | 1.5A | 60mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
378 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 33 µH @ 10 kHz | 5.5A | 7mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
241 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 330 µH @ 10 kHz | 1.8A | 40mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
600 In Stock | 1 : ¥94.62000 Cut Tape (CT) 600 : ¥68.00420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 150 µH @ 10 kHz | 2.7A | 20mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
2,278 In Stock | 1 : ¥108.14000 Bulk | Bulk | Active | Power Line | 2 | 4.7 mH @ 10 kHz | 250mA | 1.05Ohm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
2,033 In Stock | 1 : ¥108.14000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 10 kHz | 900mA | 130mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
890 In Stock | 1 : ¥108.14000 Bulk | Bulk | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 400mA | 550mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
1,497 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 100 µH @ 10 kHz | 3.3A | 14mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
374 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 47 µH @ 10 kHz | 5A | 8mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
240 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 1.5 mH @ 10 kHz | 750mA | 190mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
50 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 680 µH @ 10 kHz | 1.2A | 90mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad | |||
32 In Stock | 1 : ¥122.33000 Bulk | Bulk | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 600mA | 300mOhm | - | - | -55°C ~ 105°C | - | - | - | Surface Mount | 0.360" L x 0.360" W (9.14mm x 9.14mm) | 0.210" (5.33mm) | Horizontal, 4 PC Pad |