TCM0605M-900-2P-T201 | |
---|---|
DigiKey Part Number | 445-181430-2-ND - Tape & Reel (TR) 445-181430-1-ND - Cut Tape (CT) 445-181430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605M-900-2P-T201 |
Description | CMC 100MA 2LN 105 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 105 Ohms @ 100 MHz 100mA DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 105 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.6Ohm (Typ) | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.24100 | ¥12.41 |
25 | ¥1.13920 | ¥28.48 |
50 | ¥1.00660 | ¥50.33 |
100 | ¥0.88070 | ¥88.07 |
250 | ¥0.83856 | ¥209.64 |
500 | ¥0.78806 | ¥394.03 |
1,000 | ¥0.60367 | ¥603.67 |
2,500 | ¥0.57012 | ¥1,425.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51982 | ¥5,198.20 |
30,000 | ¥0.50305 | ¥15,091.50 |
50,000 | ¥0.48628 | ¥24,314.00 |