ACM70V-701-2PL-TL00 | |
---|---|
DigiKey Part Number | 445-4081-2-ND - Tape & Reel (TR) 445-4081-1-ND - Cut Tape (CT) 445-4081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM70V-701-2PL-TL00 |
Description | CMC 4A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM70V-701-2PL-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥13.26100 | ¥132.61 |
25 | ¥12.22080 | ¥305.52 |
50 | ¥10.92180 | ¥546.09 |
100 | ¥9.10180 | ¥910.18 |
250 | ¥8.84156 | ¥2,210.39 |
500 | ¥8.32164 | ¥4,160.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.80150 | ¥11,702.25 |
3,000 | ¥7.54143 | ¥22,624.29 |
7,500 | ¥7.28137 | ¥54,610.28 |
10,500 | ¥6.91731 | ¥72,631.75 |